
BXEN-35S-13H-9C-00-0-0 | |
|---|---|
DigiKey Part Number | 976-BXEN-35S-13H-9C-00-0-0TR-ND - Tape & Reel (TR) 976-BXEN-35S-13H-9C-00-0-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BXEN-35S-13H-9C-00-0-0 |
Description | LED 2835 WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 2835 White, Warm 3500K 9.1V 100mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 89lm (Typ) | |
Flux @ 25°C, Current - Test | 98lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.1V | |
Lumens/Watt @ Current - Test | 108 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.108" L x 0.134" W (2.74mm x 3.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.49600 | RM4.96 |
| 100 | RM0.34510 | RM34.51 |
| 500 | RM0.27510 | RM137.55 |
| 1,000 | RM0.25177 | RM251.77 |
| 2,000 | RM0.23185 | RM463.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170,000 | RM0.15398 | RM26,176.60 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |


