
BXFN-27G-11L-3C3-00-0-3 | |
|---|---|
DigiKey Part Number | 976-BXFN-27G-11L-3C3-00-0-3TR-ND - Tape & Reel (TR) 976-BXFN-27G-11L-3C3-00-0-3CT-ND - Cut Tape (CT) 976-BXFN-27G-11L-3C3-00-0-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BXFN-27G-11L-3C3-00-0-3 |
Description | LED F90 WARM WHT 2700K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting F90 White, Warm 2700K 3-Step MacAdam Ellipse 2.82V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 30lm (Typ) | |
Flux @ 25°C, Current - Test | 33lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | 181 lm/W | |
CRI (Color Rendering Index) | 89 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 17.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.29600 | RM2.96 |
| 100 | RM0.20210 | RM20.21 |
| 500 | RM0.15878 | RM79.39 |
| 1,000 | RM0.14432 | RM144.32 |
| 2,000 | RM0.13197 | RM263.94 |
| 5,000 | RM0.11833 | RM591.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17,000 | RM0.10409 | RM1,769.53 |
| 34,000 | RM0.09766 | RM3,320.44 |
| 51,000 | RM0.09435 | RM4,811.85 |
| 85,000 | RM0.09062 | RM7,702.70 |
| 119,000 | RM0.08840 | RM10,519.60 |
| 170,000 | RM0.08623 | RM14,659.10 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

