Parametric Equivalent

BXRC-27H4000-B-72 | |
|---|---|
DigiKey Part Number | BXRC-27H4000-B-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27H4000-B-72 |
Description | LED COB GEN7 DECOR WHT RND 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Décor Series™ White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 3287lm (Typ) | |
Current - Test | 900mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.1V | |
Lumens/Watt @ Current - Test | 107 lm/W | |
Current - Max | 1.8A | |
CRI (Color Rendering Index) | 97 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 36.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 18.40mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM35.65700 | RM7,131.40 |
| Unit Price without VAT: | RM35.65700 |
|---|---|
| Unit Price with VAT: | RM39.22270 |


