Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-40C2001-C-84-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-40C2001-C-84-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40C2001-C-84-SE |
Description | LED COB VERO SE 13C WH RND 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 13 Array White, Neutral Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 3144lm (Typ) | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.4V | |
Lumens/Watt @ Current - Test | 188 lm/W | |
Current - Max | 1.75A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 36.20mm Dia | |
Height | 3.60mm | |
Light Emitting Surface (LES) | 13.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.83000 | RM39.83 |
| 10 | RM30.61400 | RM306.14 |
| 100 | RM25.21800 | RM2,521.80 |
| 500 | RM22.86996 | RM11,434.98 |
| 1,000 | RM22.10813 | RM22,108.13 |
| Unit Price without VAT: | RM39.83000 |
|---|---|
| Unit Price with VAT: | RM43.81300 |



