Parametric Equivalent

BXRE-35G4000-C-73 | |
|---|---|
DigiKey Part Number | 976-1460-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-35G4000-C-73 |
Description | LED COB V18 WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V18 Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 4868lm (Typ) | |
Current - Test | 1.17A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
Current - Max | 2.34A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 24.00mm L x 24.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 19.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM34.00240 | RM20,401.44 |
| Unit Price without VAT: | RM34.00240 |
|---|---|
| Unit Price with VAT: | RM37.40264 |



