Parametric Equivalent
Parametric Equivalent

BXRE-40E1000-C-73 | |
|---|---|
DigiKey Part Number | 976-1464-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-40E1000-C-73 |
Description | LED COB V10 NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V10 Array White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1752lm (Typ) | |
Current - Test | 360mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
Current - Max | 720mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 10.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 595 | RM9.88939 | RM5,884.19 |
| Unit Price without VAT: | RM9.88939 |
|---|---|
| Unit Price with VAT: | RM10.87833 |




