BXRE-57E4001-C-74 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: RM35.73600
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V18 Array White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-57E4001-C-74

DigiKey Part Number
BXRE-57E4001-C-74-ND
Manufacturer
Manufacturer Product Number
BXRE-57E4001-C-74
Description
LED COB V18 CL WHT SQUARE 5700K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V18 Array White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5700K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
6170lm (Typ)
Current - Test
1.17A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34V
Lumens/Watt @ Current - Test
155 lm/W
Current - Max
2.34A
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
24.00mm L x 24.00mm W
Height
1.70mm
Light Emitting Surface (LES)
19.20mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
600RM34.00240RM20,401.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM34.00240
Unit Price with VAT:RM37.40264