Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRH-27S0601-A-72 | |
|---|---|
DigiKey Part Number | 976-BXRH-27S0601-A-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-27S0601-A-72 |
Description | LED COB V4HD THRIVE WHT SQ 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V4 HD Thrive™ Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 548lm (Typ) | |
Current - Test | 175mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36.4V | |
Lumens/Watt @ Current - Test | 86 lm/W | |
Current - Max | 240mA | |
CRI (Color Rendering Index) | 98 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 12.50mm L x 12.50mm W | |
Height | 1.63mm | |
Light Emitting Surface (LES) | 4.80mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM5.11943 | RM3,071.66 |
| Unit Price without VAT: | RM5.11943 |
|---|---|
| Unit Price with VAT: | RM5.63137 |


