
BXRH-40G1000-B-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-40G1000-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-40G1000-B-83 |
Description | LED COB V6 HD NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V6 HD LED Array White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1543lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36.6V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.63mm | |
Light Emitting Surface (LES) | 6.60mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.45000 | RM12.45 |
| 10 | RM9.08600 | RM90.86 |
| 100 | RM7.08410 | RM708.41 |
| 500 | RM6.20550 | RM3,102.75 |
| 1,000 | RM5.91946 | RM5,919.46 |
| 2,000 | RM5.67733 | RM11,354.66 |
| 5,000 | RM5.41352 | RM27,067.60 |
| Unit Price without VAT: | RM12.45000 |
|---|---|
| Unit Price with VAT: | RM13.69500 |

