6N135-300E is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 4,677
Unit Price: RM9.50000
Datasheet

Similar


Broadcom Limited
In Stock: 2,286
Unit Price: RM10.24000
Datasheet

Similar


Broadcom Limited
In Stock: 3,211
Unit Price: RM11.35000
Datasheet
Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N135-300E

DigiKey Part Number
516-4092-ND
Manufacturer
Manufacturer Product Number
6N135-300E
Description
OPTOISO 3.75KV TRANS W/BASE 8SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
7% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
200ns, 1.3µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM6.90000RM6.90
50RM4.00860RM200.43
100RM3.71460RM371.46
500RM3.19022RM1,595.11
1,000RM3.01903RM3,019.03
2,000RM2.87390RM5,747.80
5,000RM2.71564RM13,578.20
10,000RM2.61713RM26,171.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM6.90000
Unit Price with VAT:RM7.59000