
ACPM-5002-TR1 | |
|---|---|
DigiKey Part Number | ACPM-5002-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPM-5002-TR1 |
Description | IC RF AMP CDMA 1.85GHZ-1.91GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, LTE, UMTS 1.85GHz ~ 1.91GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.85GHz ~ 1.91GHz | |
P1dB | - | |
Gain | 28.5dB | |
Noise Figure | - | |
RF Type | CDMA, LTE, UMTS | |
Voltage - Supply | 3.4V | |
Current - Supply | 580mA | |
Test Frequency | 1.85GHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Base Product Number |

