
ACPM-7311-BLKR | |
|---|---|
DigiKey Part Number | ACPM-7311-BLKR-ND |
Manufacturer | |
Manufacturer Product Number | ACPM-7311-BLKR |
Description | IC AMP W-CDMA 824-849MHZ 10SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 824MHz ~ 849MHz 10-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 824MHz ~ 849MHz | |
P1dB | - | |
Gain | 27dB | |
Noise Figure | - | |
RF Type | W-CDMA | |
Voltage - Supply | 3.2V ~ 4.2V | |
Current - Supply | 430mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, No Lead | |
Supplier Device Package | 10-SMD Module | |
Base Product Number |

