
AR55-EVBL | |
|---|---|
DigiKey Part Number | 516-AR55-EVBL-ND |
Manufacturer | |
Manufacturer Product Number | AR55-EVBL |
Description | PCBA + METAL 200MM STRIP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | - Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | - | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,406.23000 | RM1,406.23 |
| 11 | RM1,268.04636 | RM13,948.51 |
| Unit Price without VAT: | RM1,406.23000 |
|---|---|
| Unit Price with VAT: | RM1,546.85300 |


