
ASM6-SBD3-NGJ0H | |
|---|---|
DigiKey Part Number | 516-ASM6-SBD3-NGJ0HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASM6-SBD3-NGJ0H |
Description | LED BLUE 3W SMD |
Customer Reference | |
Detailed Description | LED Lighting Color ASM6-Sxxx-xxxxH Blue 470nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 470nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 44.3 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 45lm (39.1lm ~ 67.3lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.46mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |

