
ASMT-UWB1-NX7C2 | |
|---|---|
DigiKey Part Number | 516-ASMT-UWB1-NX7C2TR-ND - Tape & Reel (TR) 516-ASMT-UWB1-NX7C2CT-ND - Cut Tape (CT) 516-ASMT-UWB1-NX7C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX7C2 |
Description | LED COOL WHITE 2PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5700K LED Indication - Discrete 2.8V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM1.89100 | RM18.91 |
| 100 | RM1.37580 | RM137.58 |
| 500 | RM1.14442 | RM572.21 |
| 1,000 | RM1.06853 | RM1,068.53 |
| 2,000 | RM1.00399 | RM2,007.98 |
| 5,000 | RM0.93346 | RM4,667.30 |
| 10,000 | RM0.88946 | RM8,894.60 |
| 25,000 | RM0.88012 | RM22,003.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.81165 | RM40,582.50 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

