Red, Green, Blue (RGB) 623nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-YTC7-0AA02

DigiKey Part Number
516-3485-2-ND - Tape & Reel (TR)
516-3485-1-ND - Cut Tape (CT)
516-3485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-YTC7-0AA02
Description
LED RGB DIFFUSED 6PLCC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 623nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ASMT-YTC7-0AA02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
2.30mm
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.1V Green, 3.1V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 522nm Green, 465nm Blue
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
2.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,598
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.48000RM5.48
10RM3.86500RM38.65
100RM2.89870RM289.87
500RM2.46990RM1,234.95
1,000RM2.32980RM2,329.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.21093RM4,421.86
4,000RM2.11028RM8,441.12
6,000RM2.05870RM12,352.20
10,000RM2.00052RM20,005.20
14,000RM1.96593RM27,523.02
20,000RM1.93223RM38,644.60
Manufacturers Standard Package
Unit Price without VAT:RM5.48000
Unit Price with VAT:RM6.02800