Parametric Equivalent




ASSR-4110-503E | |
|---|---|
DigiKey Part Number | 516-3204-2-ND - Tape & Reel (TR) 516-3204-1-ND - Cut Tape (CT) 516-3204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-4110-503E |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP (2.54mm) |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASSR-4110-003E | Broadcom Limited | 1,932 | 516-2688-5-ND | RM13.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.02000 | RM14.02 |
| 10 | RM12.48600 | RM124.86 |
| 25 | RM11.92600 | RM298.15 |
| 50 | RM11.51740 | RM575.87 |
| 100 | RM11.12280 | RM1,112.28 |
| 250 | RM10.62108 | RM2,655.27 |
| 500 | RM10.25650 | RM5,128.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM9.60748 | RM14,411.22 |
| 3,000 | RM9.27709 | RM27,831.27 |
| Unit Price without VAT: | RM14.02000 |
|---|---|
| Unit Price with VAT: | RM15.42200 |


