BCM5387KFBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM219.57385
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM448.74386
Ethernet Switch SPI Interface 256-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM5387KFBG

DigiKey Part Number
516-3321-ND
Manufacturer
Manufacturer Product Number
BCM5387KFBG
Description
IC ETHERNET SWITCH SPI 256BGA
Customer Reference
Detailed Description
Ethernet Switch SPI Interface 256-BGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
SPI
Standards
-
Voltage - Supply
1.2V
Current - Supply
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
256-BGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable