
BCM54240C1IFBG | |
|---|---|
DigiKey Part Number | 516-3831-ND |
Manufacturer | |
Manufacturer Product Number | BCM54240C1IFBG |
Description | IC TRANSCEIVER 4/4 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Gigabit Ethernet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | - | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM329.07000 | RM329.07 |
| 10 | RM274.17300 | RM2,741.73 |
| 25 | RM260.46880 | RM6,511.72 |
| 100 | RM245.41000 | RM24,541.00 |
| Unit Price without VAT: | RM329.07000 |
|---|---|
| Unit Price with VAT: | RM361.97700 |

