
BCM88470CB0KFSBG | |
|---|---|
DigiKey Part Number | BCM88470CB0KFSBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM88470CB0KFSBG |
Description | 300 GBE CENTRALIZED SWITH |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch Ethernet Interface 1365-FCPBGA (37.5x37.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | Ethernet | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 1365-BGA, FCBGA | |
Supplier Device Package | 1365-FCPBGA (37.5x37.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | RM4,823.31741 | RM709,027.66 |
| Unit Price without VAT: | RM4,823.31741 |
|---|---|
| Unit Price with VAT: | RM5,305.64915 |


