Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-060L-560E

DigiKey Part Number
516-4197-2-ND - Tape & Reel (TR)
516-4197-1-ND - Cut Tape (CT)
516-4197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-060L-560E
Description
OPTOISOLTR 3.75KV OPEN COLL 8-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
EDA/CAD Models
HCPL-060L-560E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
15MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
24ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
1
Current - DC Forward (If) (Max)
20mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
10kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open Collector, Schottky Clamped
Supplier Device Package
8-SO Tall
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL0611onsemi1,016HCPL0611-NDRM13.56000Similar
In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.27000RM13.27
10RM9.68100RM96.81
100RM7.55870RM755.87
500RM6.62580RM3,312.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM6.16650RM9,249.75
3,000RM5.93337RM17,800.11
4,500RM5.81404RM26,163.18
Manufacturers Standard Package
Unit Price without VAT:RM13.27000
Unit Price with VAT:RM14.59700