HCPL-4731-500E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: RM23.53763
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: RM27.23000
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: RM13.47000
Datasheet

Similar


onsemi
In Stock: 42
Unit Price: RM10.64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM3.91281
Datasheet
Optoisolator Darlington Output 3750Vrms 2 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-4731-500E

DigiKey Part Number
516-4213-2-ND - Tape & Reel (TR)
516-4213-1-ND - Cut Tape (CT)
516-4213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-4731-500E
Description
OPTOISO 3.75KV 2CH DARL 8-DIP GW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 2 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
600% @ 500µA
Current Transfer Ratio (Max)
8000% @ 500µA
Turn On / Turn Off Time (Typ)
3µs, 34µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
18V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
10 mA
Vce Saturation (Max)
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM27.23000RM27.23
10RM20.53900RM205.39
100RM16.62480RM1,662.48
500RM15.37798RM7,688.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM14.36260RM14,362.60
2,000RM13.89362RM27,787.24
Manufacturers Standard Package
Unit Price without VAT:RM27.23000
Unit Price with VAT:RM29.95300