
HCPL-7723-500E | |
|---|---|
DigiKey Part Number | 516-4225-2-ND - Tape & Reel (TR) 516-4225-1-ND - Cut Tape (CT) 516-4225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-7723-500E |
Description | OPTOISO 3.75KV PUSH PULL 8-DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 50MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | Logic | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 50MBd | |
Propagation Delay tpLH / tpHL (Max) | 22ns, 22ns | |
Rise / Fall Time (Typ) | 8ns, 6ns | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.13000 | RM28.13 |
| 10 | RM21.26800 | RM212.68 |
| 100 | RM17.24100 | RM1,724.10 |
| 500 | RM16.01090 | RM8,005.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM14.91452 | RM14,914.52 |
| 2,000 | RM14.43230 | RM28,864.60 |
| Unit Price without VAT: | RM28.13000 |
|---|---|
| Unit Price with VAT: | RM30.94300 |

