DC Motor Controller Interface 40-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTL-1100

DigiKey Part Number
HCTL-1100-ND
Manufacturer
Manufacturer Product Number
HCTL-1100
Description
IC INTERFACE SPECIALIZED 40DIP
Customer Reference
Detailed Description
DC Motor Controller Interface 40-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCTL-1100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
DC Motor Controller
Interface
TTL
Voltage - Supply
4.75V ~ 5.25V
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable