
HDSP-561C | |
|---|---|
DigiKey Part Number | HDSP-561C-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-561C |
Description | DISPLAY 7SEG 0.51" SGL RED 10DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.9V 20mA 0.689" H x 0.482" W x 0.276" D (17.50mm x 12.25mm x 7.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.689" H x 0.482" W x 0.276" D (17.50mm x 12.25mm x 7.00mm) | |
Digit/Alpha Size | 0.51" (13.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Millicandela Rating | 18mcd ~ 36mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | - | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,120 | RM2.92118 | RM14,956.44 |
| Unit Price without VAT: | RM2.92118 |
|---|---|
| Unit Price with VAT: | RM3.21330 |

