Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-7803-LM000

DigiKey Part Number
516-HDSP-7803-LM000-ND
Manufacturer
Manufacturer Product Number
HDSP-7803-LM000
Description
S4,0.3M,GRN,CC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
7.5mcd
Wavelength - Peak
572nm
Power Dissipation (Max)
75mW
Package / Case
10-DIP (0.200", 5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM14.42000RM14.42
10RM10.58300RM105.83
200RM7.83350RM1,566.70
600RM7.22280RM4,333.68
1,000RM6.98917RM6,989.17
2,000RM6.71479RM13,429.58
5,000RM6.41597RM32,079.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM14.42000
Unit Price with VAT:RM15.86200