
HDSP-U501-L0C00 | |
|---|---|
DigiKey Part Number | 516-HDSP-U501-L0C00-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-U501-L0C00 |
Description | S4,0.3UM,GRN,CA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | |
Digit/Alpha Size | 0.32" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 11mcd | |
Wavelength - Peak | 572nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.209", 5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.51000 | RM16.51 |
| 10 | RM12.18200 | RM121.82 |
| 200 | RM9.09370 | RM1,818.74 |
| 600 | RM8.40835 | RM5,045.01 |
| 1,000 | RM8.14627 | RM8,146.27 |
| 2,000 | RM7.83855 | RM15,677.10 |
| 5,000 | RM7.50347 | RM37,517.35 |
| Unit Price without VAT: | RM16.51000 |
|---|---|
| Unit Price with VAT: | RM18.16100 |

