
HLMP-AB74-WXBDD | |
|---|---|
DigiKey Part Number | 516-HLMP-AB74-WXBDDCT-ND - Cut Tape (CT) 516-HLMP-AB74-WXBDDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-AB74-WXBDD |
Description | LED BLUE DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 5.30mm x 3.90mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 70°, 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.48000 | RM5.48 |
| 10 | RM3.86500 | RM38.65 |
| 100 | RM2.89870 | RM289.87 |
| 500 | RM2.46990 | RM1,234.95 |
| 1,000 | RM2.32980 | RM2,329.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.21093 | RM4,421.86 |
| 4,000 | RM2.11028 | RM8,441.12 |
| 6,000 | RM2.05870 | RM12,352.20 |
| 10,000 | RM2.00052 | RM20,005.20 |
| 14,000 | RM1.96593 | RM27,523.02 |
| 20,000 | RM1.93223 | RM38,644.60 |
| Unit Price without VAT: | RM5.48000 |
|---|---|
| Unit Price with VAT: | RM6.02800 |

