
HLMP-C423 | |
|---|---|
DigiKey Part Number | 516-HLMP-C423-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-C423 |
Description | LED ORANGE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM2.08000 | RM20.80 |
| 100 | RM1.51730 | RM151.73 |
| 500 | RM1.26608 | RM633.04 |
| 1,000 | RM1.18369 | RM1,183.69 |
| 2,000 | RM1.11372 | RM2,227.44 |
| 6,000 | RM1.02392 | RM6,143.52 |
| 10,000 | RM0.98956 | RM9,895.60 |
| 26,000 | RM0.93559 | RM24,325.34 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |



