
HLMP-C523-J0002 | |
|---|---|
DigiKey Part Number | 516-HLMP-C523-J0002TR-ND - Tape & Reel (TR) 516-HLMP-C523-J0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-C523-J0002 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 569nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.50500 | RM15.05 |
| 100 | RM1.08550 | RM108.55 |
| 500 | RM0.89604 | RM448.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | RM0.81270 | RM1,056.51 |
| 2,600 | RM0.76293 | RM1,983.62 |
| 3,900 | RM0.73740 | RM2,875.86 |
| 6,500 | RM0.70853 | RM4,605.44 |
| 9,100 | RM0.69134 | RM6,291.19 |
| 13,000 | RM0.67458 | RM8,769.54 |
| 32,500 | RM0.63756 | RM20,720.70 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |



