
HLMP-CE34-Y1CDD | |
|---|---|
DigiKey Part Number | 516-HLMP-CE34-Y1CDDCT-ND - Cut Tape (CT) 516-HLMP-CE34-Y1CDDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-CE34-Y1CDD |
Description | LED CYAN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Cyan 505nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 501nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM2.88800 | RM28.88 |
| 100 | RM2.13900 | RM213.90 |
| 500 | RM1.80476 | RM902.38 |
| 1,000 | RM1.69542 | RM1,695.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.60260 | RM3,205.20 |
| 4,000 | RM1.52392 | RM6,095.68 |
| 6,000 | RM1.48361 | RM8,901.66 |
| 10,000 | RM1.43811 | RM14,381.10 |
| 14,000 | RM1.41106 | RM19,754.84 |
| 20,000 | RM1.38469 | RM27,693.80 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |










