Red 626nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EG2G-XZ0DD

DigiKey Part Number
516-3531-1-ND - Cut Tape (CT)
516-3531-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EG2G-XZ0DD
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
23°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
634nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,363
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.31000RM3.31
10RM2.31300RM23.13
100RM1.69500RM169.50
500RM1.41942RM709.71
1,000RM1.32916RM1,329.16
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM1.25247RM2,504.94
4,000RM1.18745RM4,749.80
6,000RM1.15411RM6,924.66
10,000RM1.11648RM11,164.80
14,000RM1.09410RM15,317.40
20,000RM1.07228RM21,445.60
Manufacturers Standard Package
Unit Price without VAT:RM3.31000
Unit Price with VAT:RM3.64100