HLMP-EG30-MQ0DD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 17,840
Unit Price: RM3.15000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM0.58793
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM0.90371
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM0.64934
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM0.68141
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 9,943
Unit Price: RM2.88000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: RM1.93000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2,650
Unit Price: RM1.93000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2,850
Unit Price: RM1.54000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 4,139
Unit Price: RM1.54000
Datasheet

Similar


Kingbright
In Stock: 15,142
Unit Price: RM1.97000
Datasheet
Red 626nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EG30-MQ0DD

DigiKey Part Number
HLMP-EG30-MQ0DD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EG30-MQ0DD
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable