Red 626nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EG3A-WX0DV

DigiKey Part Number
516-HLMP-EG3A-WX0DVCT-ND - Cut Tape (CT)
516-HLMP-EG3A-WX0DVTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EG3A-WX0DV
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP-EG3A-WX0DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
634nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,634
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.98000RM3.98
10RM2.77400RM27.74
100RM2.05000RM205.00
500RM1.72722RM863.61
1,000RM1.62163RM1,621.63
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM1.53197RM3,063.94
4,000RM1.45598RM5,823.92
6,000RM1.41704RM8,502.24
10,000RM1.37309RM13,730.90
14,000RM1.34696RM18,857.44
20,000RM1.32148RM26,429.60
Manufacturers Standard Package
Unit Price without VAT:RM3.98000
Unit Price with VAT:RM4.37800