Parametric Equivalent

HLMP-EH15-TW000 | |
|---|---|
DigiKey Part Number | HLMP-EH15-TW000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EH15-TW000 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 1.94V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-EH15-TW000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.94V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | RM1.15896 | RM16,225.44 |
| Unit Price without VAT: | RM1.15896 |
|---|---|
| Unit Price with VAT: | RM1.27486 |




