HLMP-EH24-PS000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 13,692
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: RM0.96146
Datasheet

Similar


Rohm Semiconductor
In Stock: 203
Unit Price: RM2.60000
Datasheet

Similar


Kingbright
In Stock: 39,268
Unit Price: RM1.46000
Datasheet
Red 615nm LED Indication - Discrete 1.94V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EH24-PS000

DigiKey Part Number
HLMP-EH24-PS000-ND
Manufacturer
Manufacturer Product Number
HLMP-EH24-PS000
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Red 615nm LED Indication - Discrete 1.94V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP-EH24-PS000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.94V
Current - Test
20mA
Viewing Angle
23°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
621nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
16,000RM0.96146RM15,383.36
Unit Price without VAT:RM0.96146
Unit Price with VAT:RM1.05761