Amber 590nm LED Indication - Discrete 2.02V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EL24-PS000

DigiKey Part Number
516-2806-ND
Manufacturer
Manufacturer Product Number
HLMP-EL24-PS000
Description
LED AMBER CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.02V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP-EL24-PS000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.02V
Current - Test
20mA
Viewing Angle
23°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,200
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.15000RM3.15
10RM2.20200RM22.02
100RM1.61030RM161.03
500RM1.34638RM673.19
1,000RM1.25982RM1,259.82
2,000RM1.18630RM2,372.60
6,000RM1.09199RM6,551.94
10,000RM1.05590RM10,559.00
26,000RM0.99924RM25,980.24
Manufacturers Standard Package
Unit Price without VAT:RM3.15000
Unit Price with VAT:RM3.46500