
HLMP-EL2A-YZKDD | |
|---|---|
DigiKey Part Number | 516-HLMP-EL2A-YZKDDCT-ND - Cut Tape (CT) 516-HLMP-EL2A-YZKDDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EL2A-YZKDD |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM2.77400 | RM27.74 |
| 100 | RM2.05000 | RM205.00 |
| 500 | RM1.72722 | RM863.61 |
| 1,000 | RM1.62163 | RM1,621.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.53197 | RM3,063.94 |
| 4,000 | RM1.45598 | RM5,823.92 |
| 6,000 | RM1.41704 | RM8,502.24 |
| 10,000 | RM1.37309 | RM13,730.90 |
| 14,000 | RM1.34696 | RM18,857.44 |
| 20,000 | RM1.32148 | RM26,429.60 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |

