HLMP-EL2T-XZ0DD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: RM1.09410
Image for HLMP-EL2T-XZ0DD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EL2T-XZ0DD

DigiKey Part Number
HLMP-EL2T-XZ0DD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EL2T-XZ0DD
Description
LED AMBER T-1 3/4 T/H
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
23°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
12.98mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes