HLMP-EL2V-Z1LDD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: RM1.42317
Datasheet
Image for HLMP-EL2V-Z1LDD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EL2V-Z1LDD

DigiKey Part Number
HLMP-EL2V-Z1LDD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EL2V-Z1LDD
Description
LED AMBER T-1 3/4 T/H
Manufacturer Standard Lead Time
91 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
-
Current - Test
20mA
Viewing Angle
23°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
12.98mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
12,000RM1.42317RM17,078.04
Unit Price without VAT:RM1.42317
Unit Price with VAT:RM1.56549