
HSDL-9100-021 | |
|---|---|
DigiKey Part Number | 516-1555-2-ND - Tape & Reel (TR) 516-1555-1-ND - Cut Tape (CT) 516-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSDL-9100-021 |
Description | PROXIMITY SENSOR REFL MINI SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.197" (5mm) 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | HSDL-9100-021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Reflective | |
Current - Collector (Ic) (Max) | 100 mA | |
Current - DC Forward (If) (Max) | 100 mA | |
Output Type | Photodiode | |
Response Time | 6µs, 6µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.94000 | RM8.94 |
| 5 | RM7.94400 | RM39.72 |
| 10 | RM7.57700 | RM75.77 |
| 25 | RM7.13760 | RM178.44 |
| 50 | RM6.83820 | RM341.91 |
| 100 | RM6.56400 | RM656.40 |
| 500 | RM6.01260 | RM3,006.30 |
| 1,000 | RM5.80744 | RM5,807.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.56207 | RM13,905.18 |
| 5,000 | RM5.39421 | RM26,971.05 |
| Unit Price without VAT: | RM8.94000 |
|---|---|
| Unit Price with VAT: | RM9.83400 |







