
HSM9-C680 | |
|---|---|
DigiKey Part Number | 516-HSM9-C680TR-ND - Tape & Reel (TR) 516-HSM9-C680CT-ND - Cut Tape (CT) 516-HSM9-C680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM9-C680 |
Description | CHIP,R/ANGLE, ALGAAS,940NM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.25V 70mA 0.5mW/sr @ 70mA 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 940nm (920nm ~ 960nm) |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Orientation Side View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 70mA | Mounting Type Surface Mount, Right Angle |
Radiant Intensity (Ie) Min @ If 0.5mW/sr @ 70mA | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.41000 | RM5.41 |
| 10 | RM3.81200 | RM38.12 |
| 100 | RM2.85150 | RM285.15 |
| 500 | RM2.42522 | RM1,212.61 |
| 1,000 | RM2.28583 | RM2,285.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.10701 | RM6,321.03 |
| 6,000 | RM2.01616 | RM12,096.96 |
| 9,000 | RM1.96964 | RM17,726.76 |
| 15,000 | RM1.91715 | RM28,757.25 |
| Unit Price without VAT: | RM5.41000 |
|---|---|
| Unit Price with VAT: | RM5.95100 |

