HSMG-C280 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


LITEON
In Stock: 98,726
Unit Price: RM0.67000
Datasheet

Similar


QT Brightek (QTB)
In Stock: 4,850
Unit Price: RM1.22000
Datasheet
Green 572nm LED Indication - Discrete 2.2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMG-C280

DigiKey Part Number
516-3066-2-ND - Tape & Reel (TR)
516-3066-1-ND - Cut Tape (CT)
516-3066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMG-C280
Description
LED GREEN DIFFUSED 0402 SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.2V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.91400RM9.14
100RM0.64770RM64.77
500RM0.52622RM263.11
1,000RM0.48608RM486.08
2,000RM0.45186RM903.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.42276RM1,691.04
8,000RM0.39805RM3,184.40
12,000RM0.38538RM4,624.56
20,000RM0.37105RM7,421.00
28,000RM0.36253RM10,150.84
40,000RM0.35422RM14,168.80
100,000RM0.33587RM33,587.00
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400