HSMH-C170 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 17,800
Unit Price: RM39.14000
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 4,073
Unit Price: RM89.46000
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 16,956
Unit Price: RM139.78000
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 15,151
Unit Price: RM117.41000
Datasheet
Red 639nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMH-C170

DigiKey Part Number
516-1427-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMH-C170
Description
LED RED DIFFUSED CHIP SMD
Customer Reference
Detailed Description
Red 639nm LED Indication - Discrete 1.8V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMH-C170 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable