
HSML-A100-Q00J1 | |
|---|---|
DigiKey Part Number | 516-2831-2-ND - Tape & Reel (TR) 516-2831-1-ND - Cut Tape (CT) 516-2831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSML-A100-Q00J1 |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.19000 | RM11.90 |
| 100 | RM0.85030 | RM85.03 |
| 500 | RM0.69644 | RM348.22 |
| 1,000 | RM0.64577 | RM645.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.60266 | RM1,205.32 |
| 4,000 | RM0.56604 | RM2,264.16 |
| 6,000 | RM0.54724 | RM3,283.44 |
| 10,000 | RM0.52600 | RM5,260.00 |
| 14,000 | RM0.51337 | RM7,187.18 |
| 20,000 | RM0.50103 | RM10,020.60 |
| 50,000 | RM0.47380 | RM23,690.00 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

