Orange 605nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSML-C170

DigiKey Part Number
516-3237-2-ND - Tape & Reel (TR)
516-3237-1-ND - Cut Tape (CT)
516-3237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSML-C170
Description
LED ORANGE DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSML-C170 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
609nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,822
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.32800RM13.28
100RM0.95230RM95.23
500RM0.78280RM391.40
1,000RM0.72705RM727.05
2,000RM0.67963RM1,359.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.63934RM2,557.36
8,000RM0.60516RM4,841.28
12,000RM0.58764RM7,051.68
20,000RM0.56786RM11,357.20
28,000RM0.55610RM15,570.80
40,000RM0.54462RM21,784.80
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300