
HCPL-0530-500E | |
|---|---|
DigiKey Part Number | 516-2698-2-ND - Tape & Reel (TR) 516-2698-1-ND - Cut Tape (CT) 516-2698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0530-500E |
Description | OPTOISOLTR 3.75KV 2CH TRANS 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 7% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 1.3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.76000 | RM15.76 |
| 10 | RM11.61100 | RM116.11 |
| 100 | RM9.15770 | RM915.77 |
| 500 | RM8.08252 | RM4,041.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM7.55361 | RM11,330.41 |
| 3,000 | RM7.28527 | RM21,855.81 |
| 4,500 | RM7.14797 | RM32,165.86 |
| Unit Price without VAT: | RM15.76000 |
|---|---|
| Unit Price with VAT: | RM17.33600 |

