HSMS-282L-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: RM1.75778
RF Diode Schottky - 3 Independent 15V 1 A SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-282L-BLKG

DigiKey Part Number
516-2846-ND
Manufacturer
Manufacturer Product Number
HSMS-282L-BLKG
Description
RF DIODE SCHOTTKY 15V SOT-363
Customer Reference
Detailed Description
RF Diode Schottky - 3 Independent 15V 1 A SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Strip
Part Status
Obsolete
Diode Type
Schottky - 3 Independent
Voltage - Peak Reverse (Max)
15V
Current - Max
1 A
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Resistance @ If, F
12Ohm @ 5mA, 1MHz
Operating Temperature
150°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable