
HSMY-A100-J00J1 | |
|---|---|
DigiKey Part Number | 516-2855-2-ND - Tape & Reel (TR) 516-2855-1-ND - Cut Tape (CT) 516-2855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMY-A100-J00J1 |
Description | LED AMBER-YLW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Amber-Yellow 585nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.26100 | RM12.61 |
| 100 | RM0.90150 | RM90.15 |
| 500 | RM0.73978 | RM369.89 |
| 1,000 | RM0.68655 | RM686.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.64128 | RM1,282.56 |
| 4,000 | RM0.60280 | RM2,411.20 |
| 6,000 | RM0.58306 | RM3,498.36 |
| 10,000 | RM0.56075 | RM5,607.50 |
| 14,000 | RM0.54747 | RM7,664.58 |
| 20,000 | RM0.53452 | RM10,690.40 |
| 50,000 | RM0.50592 | RM25,296.00 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

