
PEX8605-AB50TQI G | |
|---|---|
DigiKey Part Number | 516-3384-ND |
Manufacturer | |
Manufacturer Product Number | PEX8605-AB50TQI G |
Description | IC PCI EXPRESS SWITCH 128TQFP |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 4 Channel 128-TQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Configurable | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-TQFP (14x14) |

